Part Details for MAX6654MEE by Maxim Integrated Products
Overview of MAX6654MEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6654MEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 4513 |
|
$2.5830 / $7.3800 | Buy Now |
|
Win Source Electronics | 1°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface | 41200 |
|
$2.7423 / $4.1134 | Buy Now |
Part Details for MAX6654MEE
MAX6654MEE CAD Models
MAX6654MEE Part Data Attributes
|
MAX6654MEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6654MEE
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for MAX6654MEE
This table gives cross-reference parts and alternative options found for MAX6654MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6654MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6654MEE+T | Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6654MEE vs MAX6654MEE+T |