Part Details for MAX6650EUB by Maxim Integrated Products
Overview of MAX6650EUB by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX6650EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6650EUB-ND
|
DigiKey | IC REG LIN FAN SPEED REGULATOR Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$4.2000 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO10 | 150 |
|
$3.2565 / $7.5150 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO10 | 56 |
|
$4.6343 / $7.5150 | Buy Now |
|
Rochester Electronics | MAX6650 Fan-Speed Regulator and Monitor With Smbus/I2C-Compatible Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 166 |
|
$3.6100 / $4.2400 | Buy Now |
|
ComSIT USA | FAN-SPEED REGULATOR AND MONITOR WITH SMBUS/I2C-COMPATIBLE INTERFACE Brushless DC Motor Controller, 0.1A, PDSO10 RoHS: Not Compliant | Europe - 766 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN FAN SPEED REGULATOR | 23100 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for MAX6650EUB
MAX6650EUB CAD Models
MAX6650EUB Part Data Attributes:
|
MAX6650EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6650EUB
Maxim Integrated Products
Brushless DC Motor Controller, 0.1A, PDSO10, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX6650EUB
This table gives cross-reference parts and alternative options found for MAX6650EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6650EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6650EUB+ | Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6650EUB vs MAX6650EUB+ |