There are no models available for this part yet.
Overview of MAX6649MUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6649MUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX6649MUA+TCT-ND
|
DigiKey | SENSOR DIGITAL 0C-145C 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2474 In Stock |
|
$3.4719 / $6.3100 | Buy Now | |
Bristol Electronics | 2500 |
|
RFQ | ||||
Bristol Electronics | 2331 |
|
RFQ | ||||
Quest Components | SPECIALTY ANALOG CIRCUIT, DSO8 | 2244 |
|
$1.3200 / $3.6000 | Buy Now | ||
Quest Components | SPECIALTY ANALOG CIRCUIT, DSO8 | 1864 |
|
$1.8000 / $3.6000 | Buy Now | ||
Quest Components | SPECIALTY ANALOG CIRCUIT, DSO8 | 16000 |
|
$1.7916 / $3.5832 | Buy Now |
CAD Models for MAX6649MUA+T by Maxim Integrated Products
Part Data Attributes for MAX6649MUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX6649MUA+T
This table gives cross-reference parts and alternative options found for MAX6649MUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6649MUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6649MUA | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX6649MUA+T vs MAX6649MUA |
MAX6649MUA+ | Analog Circuit, 1 Func, BICMOS, ROHS COMPLIANT, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX6649MUA+T vs MAX6649MUA+ |
MAX6649MUA+T | +145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | MAX6649MUA+T vs MAX6649MUA+T |