There are no models available for this part yet.
Overview of MAX6644LBAAEE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX6644LBAAEE by Maxim Integrated Products
Part Data Attributes for MAX6644LBAAEE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for MAX6644LBAAEE
This table gives cross-reference parts and alternative options found for MAX6644LBAAEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6644LBAAEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6644LBAAEE+T | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LBAAEE vs MAX6644LBAAEE+T |
MAX6644LBAAEE+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6644LBAAEE vs MAX6644LBAAEE+ |
Related Parts for MAX6644LBAAEE
-
ATXMEGA128A4U-AUMicrocontrollers
-
MAX6640AEEOther Analog ICs
-
TOP225YSwitching Regulator or Controllers
-
SN75452BDPeripheral Drivers
-
ADE7763ARSZRLPower Management Circuits
-
IRLML2402Power Field-Effect Transistors
-
ADP7185ACPZN1.2-R7Linear Regulator ICs
-
LT1920IS8Instrumentation Amplifiers
-
AD22103KTTemperature Sensors