Part Details for MAX6641AUB90 by Maxim Integrated Products
Overview of MAX6641AUB90 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MAX6641AUB90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 56 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for MAX6641AUB90
MAX6641AUB90 CAD Models
MAX6641AUB90 Part Data Attributes:
|
MAX6641AUB90
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6641AUB90
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, MO-187C-BA, USOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, MO-187C-BA, USOP-10 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |