There are no models available for this part yet.
Overview of MAX663CPA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for MAX663CPA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5541
|
Newark | Ldo, Fixed, 5V, 0.04A, Dip-8, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:16.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:40Ma, Dropout Voltage Typ @ Current:900Mv, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX663CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$3.7100 / $6.0300 | Buy Now | |
DISTI #
MAX663CPA+-ND
|
DigiKey | IC REG LIN POS ADJ 40MA 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1 In Stock |
|
$2.7125 / $4.0800 | Buy Now | |
Quest Components | 134 |
|
$2.0813 / $3.3750 | Buy Now | |||
MAX663CPA+
|
Ameya Holding Limited | Min Qty: 2 | 208 |
|
$5.4846 |
CAD Models for MAX663CPA+ by Maxim Integrated Products
Part Data Attributes for MAX663CPA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.9 V
|
Input Voltage Absolute-Max
|
18 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Line Regulation-Max
|
0.2275%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current1-Max
|
0.04 A
|
Output Voltage1-Max
|
16 V
|
Output Voltage1-Min
|
1.3 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.572 mm
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5%
|
Width
|
7.62 mm
|
Alternate Parts for MAX663CPA+
This table gives cross-reference parts and alternative options found for MAX663CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX663CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM666AR | IC VREG FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Fixed/Adjustable Positive Single Output Standard Regulator | Analog Devices Inc | MAX663CPA+ vs ADM666AR |
MAX666ESA+T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX663CPA+ vs MAX666ESA+T |
MAX666CSA+T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX663CPA+ vs MAX666CSA+T |
MAX663ESA+ | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX663CPA+ vs MAX663ESA+ |
MAX663CSA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX663CPA+ vs MAX663CSA+ |
MAX663ESA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX663CPA+ vs MAX663ESA+ |
MAX666MJA/883B | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX663CPA+ vs MAX666MJA/883B |
MAX666MJA | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX663CPA+ vs MAX666MJA |
ADM666AN | IC VREG FIXED/ADJUSTABLE POSITIVE REGULATOR, PDIP8, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output Standard Regulator | Analog Devices Inc | MAX663CPA+ vs ADM666AN |
MAX666ESA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX663CPA+ vs MAX666ESA+ |