Part Details for MAX6639FAEE+ by Maxim Integrated Products
Overview of MAX6639FAEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6639FAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5551
|
Newark | Temperature Sensor, 1Deg C, Qsop-16, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:150°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6639FAEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1936 |
|
$2.8300 / $4.8500 | Buy Now |
DISTI #
MAX6639FAEE+-ND
|
DigiKey | IC 2CH TEMP MONITOR 16-QSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
6758 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ |
Part Details for MAX6639FAEE+
MAX6639FAEE+ CAD Models
MAX6639FAEE+ Part Data Attributes
|
MAX6639FAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6639FAEE+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6639FAEE+
This table gives cross-reference parts and alternative options found for MAX6639FAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6639FAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6639AEE+ | 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6639FAEE+ vs MAX6639AEE+ |
MAX6639YAEE+T | Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6639FAEE+ vs MAX6639YAEE+T |
MAX6639AEE | Analog Circuit, 1 Func, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX6639FAEE+ vs MAX6639AEE |
MAX6639AEE+T | 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6639FAEE+ vs MAX6639AEE+T |