-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6639ATE
|
Mouser Electronics | Board Mount Temperature Sensors 2-Channel Temperature Monitor with Dual, RoHS: Compliant | 1250 |
|
$2.6100 / $6.0800 | Buy Now |
DISTI #
V36:1790_26372217
|
Arrow Electronics | 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2415 | Americas - 95 |
|
$2.6730 / $2.8410 | Buy Now |
DISTI #
V99:2348_26372217
|
Arrow Electronics | 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 | Americas - 2 |
|
$3.2664 | Buy Now |
|
Analog Devices Inc | 2-Channel Temperature Monitor Package Multiple: 1 | 361 |
|
$2.0900 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6639ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6639ATE+
Analog Devices Inc
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX6639ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6639ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6639ATE+ | Analog Circuit, 1 Func, BICMOS, 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX6639ATE+ vs MAX6639ATE+ |
MAX6639ATE+T | Analog Circuit, 1 Func, BICMOS, 5 X 5 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX6639ATE+ vs MAX6639ATE+T |
MAX6639ATE | Analog Circuit, 1 Func, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX6639ATE+ vs MAX6639ATE |