-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DeepCover Secure Authenticator with SHA-3 and RFID Reader, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX66301ETN+ by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX66301ETN+
|
Mouser Electronics | NFC/RFID Development Tools NFC/RFID READER W/SHA3 AUTH RoHS: Compliant | 252 |
|
$12.3500 | Buy Now |
DISTI #
V99:2348_26965181
|
Arrow Electronics | Authenticator 128B 56-Pin TQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 255 |
|
$4.2310 / $8.6047 | Buy Now |
|
Analog Devices Inc | NFC/RFID READER W/SHA3 AUTH Package Multiple: 1 | 6325 |
|
$6.6900 / $17.3000 | Buy Now |
DISTI #
65213707
|
Verical | Authenticator 128B 56-Pin TQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 255 |
|
$8.6047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX66301ETN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX66301ETN+
Analog Devices Inc
DeepCover Secure Authenticator with SHA-3 and RFID Reader, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-06-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for MAX66301ETN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX66301ETN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX66301ETN+ | Maxim Integrated Products | $11.4961 | CRYPTOGRAPHIC AUTHENTICATOR, | MAX66301ETN+ vs MAX66301ETN+ |