Part Details for MAX662ACPA by Maxim Integrated Products
Results Overview of MAX662ACPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX662ACPA Information
MAX662ACPA by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX662ACPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 500 KHZ SWITCHING FREQ-MAX, PDIP8 | 414 |
|
$2.1000 / $5.2500 | Buy Now |
|
Rochester Electronics | MAX662 12V, 30Ma Flash Memory Programming Supply ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 206 |
|
$2.3500 / $2.7600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX662ACPA
MAX662ACPA CAD Models
MAX662ACPA Part Data Attributes
|
MAX662ACPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX662ACPA
Maxim Integrated Products
Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.03 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX662ACPA
This table gives cross-reference parts and alternative options found for MAX662ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX662ACPA+ | Maxim Integrated Products | $5.1092 | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX662ACPA vs MAX662ACPA+ |
MAX662AEPA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX662ACPA vs MAX662AEPA |
MAX662AMJA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | MAX662ACPA vs MAX662AMJA |
MAX662AEPA+ | Analog Devices Inc | Check for Price | 12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX662ACPA vs MAX662AEPA+ |
MAX662CPA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.03A, 400kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX662ACPA vs MAX662CPA |