-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX662ACPA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX662ACPA
|
Mouser Electronics | Switching Voltage Regulators 12V, 30mA Flash Memory Programming Suppl RoHS: Compliant | 336 |
|
$3.7200 / $6.6700 | Buy Now |
|
Analog Devices Inc | 12V, 30mA Flash Memory Program Package Multiple: 1 | 6406 |
|
$2.8200 / $8.2400 | Buy Now |
DISTI #
MAX662ACPA+
|
TME | PMIC, DC/DC converter, Uin: 4.5÷5.5VDC, Uout: 12VDC, 30mA, DIP8, THT Min Qty: 50 | 0 |
|
$5.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX662ACPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX662ACPA+
Analog Devices Inc
12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX662ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX662AMJA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | MAX662ACPA+ vs MAX662AMJA |
MAX662ACPA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX662ACPA+ vs MAX662ACPA |
MAX662AEPA+ | Analog Devices Inc | Check for Price | 12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX662ACPA+ vs MAX662AEPA+ |