Part Details for MAX6627MTA+T by Maxim Integrated Products
Results Overview of MAX6627MTA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6627MTA+T Information
MAX6627MTA+T by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX6627MTA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5538
|
Newark | Temperature Sensor, 1Deg C, Tdfn-8, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Packa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$4.3600 / $7.8700 | Buy Now |
DISTI #
MAX6627MTA+TCT-ND
|
DigiKey | SENSOR DIGITAL REMOTE 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$4.0198 / $6.5600 | Buy Now |
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 5.50CEL, SQUARE, SURFACE MOUNT | 7 |
|
$3.5100 / $7.0200 | Buy Now |
Part Details for MAX6627MTA+T
MAX6627MTA+T CAD Models
MAX6627MTA+T Part Data Attributes
|
MAX6627MTA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6627MTA+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, BICMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, TDFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 5.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6627MTA+T
This table gives cross-reference parts and alternative options found for MAX6627MTA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6627MTA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6627MTA+ | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEEC, TDFN-8 | MAX6627MTA+T vs MAX6627MTA+ |
MAX6628MKA#T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), Rectangular, Surface Mount, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO229 / WEEC, DFN-8 | MAX6627MTA+T vs MAX6628MKA#T |
MAX6628MKA+T | Analog Devices Inc | Check for Price | Remote ±1°C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface, 8-SOT_23-N/A, 8 Pins, -55 to 125C | MAX6627MTA+T vs MAX6628MKA+T |
MAX6628MTA+T | Analog Devices Inc | Check for Price | Remote ±1°C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface, 8-LFCSP-3X3X0.75, 8 Pins, -55 to 125C | MAX6627MTA+T vs MAX6628MTA+T |
MAX6628MKA+T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, Rectangular, Surface Mount, MO-178, SOT-23, 8 PIN | MAX6627MTA+T vs MAX6628MKA+T |