Part Details for MAX6625RMUT+T by Analog Devices Inc
Overview of MAX6625RMUT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6625RMUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6625RMUT+T
|
Mouser Electronics | Board Mount Temperature Sensors 9-Bit/12-Bit Temperature Sensors with I C-Compatible Serial Interface in a SOT23 RoHS: Compliant | 2223 |
|
$1.6600 / $3.5600 | Buy Now |
|
Analog Devices Inc | 5-Pin uP Supervisory Circuits Min Qty: 1 Package Multiple: 1 | 334 |
|
$1.6625 / $4.8700 | Buy Now |
Part Details for MAX6625RMUT+T
MAX6625RMUT+T CAD Models
MAX6625RMUT+T Part Data Attributes
|
MAX6625RMUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6625RMUT+T
Analog Devices Inc
9-Bit/12-Bit Temperature Sensors with I<sup>2</sup>C-Compatible Serial Interface in a SOT23, 6-SOT_23-N/A, 6 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |