-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DeepCover Secure Authenticator with ISO 15693, I<sup>2</sup>C, SHA-256, and 4Kb User EEPROM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX66242ESA+ by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX66242ESA+
|
Mouser Electronics | Security ICs / Authentication ICs DeepCover Secure Authenticator with ISO 15693, I C, SHA-256, and 4... more RoHS: Compliant | 9 |
|
$3.6700 | Buy Now |
|
Analog Devices Inc | 4kbit SHA-256 Secure EEPROM, I Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX66242ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX66242ESA+
Analog Devices Inc
DeepCover Secure Authenticator with ISO 15693, I<sup>2</sup>C, SHA-256, and 4Kb User EEPROM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for MAX66242ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX66242ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX66242ESA+ | Maxim Integrated Products | Check for Price | Memory IC, | MAX66242ESA+ vs MAX66242ESA+ |
MAX66242ISA-A+T | Maxim Integrated Products | Check for Price | Memory Circuit, 4KX1, CMOS, PDSO8, SOP-8 | MAX66242ESA+ vs MAX66242ISA-A+T |
MAX66242ESA+T | Maxim Integrated Products | Check for Price | Memory IC, | MAX66242ESA+ vs MAX66242ESA+T |
MAX66242ISA-A+ | Maxim Integrated Products | Check for Price | Memory Circuit, 4KX1, CMOS, PDSO8, SOP-8 | MAX66242ESA+ vs MAX66242ISA-A+ |