Part Details for MAX6613MXK+TCA3 by Maxim Integrated Products
Results Overview of MAX6613MXK+TCA3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6613MXK+TCA3 Information
MAX6613MXK+TCA3 by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCA39306DTMR | Texas Instruments | FM+ I<sup>2</sup>C bus and SMBus voltage translator 8-X2SON -40 to 125 | |
TCA39306DCUR | Texas Instruments | FM+ I<sup>2</sup>C bus and SMBus voltage translator 8-VSSOP -40 to 125 | |
TCA39306DCURQ1 | Texas Instruments | Automotive FM+ I<sup>2</sup>C bus and SMBus voltage translator 8-VSSOP -40 to 125 |
Price & Stock for MAX6613MXK+TCA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6613MXK+TCA3-ND
|
DigiKey | SENSOR ANALOG -55C-130C SC70-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6653 | Buy Now |
DISTI #
SMC-MAX6613MXK+TCA3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1818 |
|
RFQ |
Part Details for MAX6613MXK+TCA3
MAX6613MXK+TCA3 CAD Models
MAX6613MXK+TCA3 Part Data Attributes
|
MAX6613MXK+TCA3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6613MXK+TCA3
Maxim Integrated Products
Analog Voltage Output Sensor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX6613MXK+TCA3
This table gives cross-reference parts and alternative options found for MAX6613MXK+TCA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6613MXK+TCA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6613MXK-T | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | MAX6613MXK+TCA3 vs MAX6613MXK-T |
MAX6613MXK+T | Maxim Integrated Products | $1.0288 | Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | MAX6613MXK+TCA3 vs MAX6613MXK+T |
MAX6613MXK/GG8 | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, | MAX6613MXK+TCA3 vs MAX6613MXK/GG8 |
MAX6613MXK+ | Analog Devices Inc | Check for Price | Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins | MAX6613MXK+TCA3 vs MAX6613MXK+ |