-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Slope, Low-Power, Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6612MXK+T by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6612MXKT
|
Mouser Electronics | Board Mount Temperature Sensors High-Slope, Low-Power, Analog Temperatur RoHS: Compliant | 4638 |
|
$0.8700 / $1.4200 | Buy Now |
|
Analog Devices Inc | High-Slope, Low-Power, Analog Min Qty: 1 Package Multiple: 1 | 36426 |
|
$0.7382 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6612MXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6612MXK+T
Analog Devices Inc
High-Slope, Low-Power, Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2002-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1.2 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6612MXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6612MXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6612MXK+T | Maxim Integrated Products | $1.1235 | Analog Voltage Output Sensor, 0.4V Max, 1.20Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, PLASTIC, SC-70, 5 PIN | MAX6612MXK+T vs MAX6612MXK+T |