-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX660M-296-ND
|
DigiKey | IC REG Min Qty: 270 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2297 In Stock |
|
$1.1100 | Buy Now |
DISTI #
MAX660M-ND
|
DigiKey | IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 665 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.3557 | Buy Now |
DISTI #
926-MAX660M
|
Mouser Electronics | Switching Voltage Regulators 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | MAX660 10 kHz/80 kHz switched capacitor voltage converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6660 |
|
$0.9507 / $1.1200 | Buy Now |
|
Chip1Cloud | Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC | 8000 |
|
RFQ | |
|
Win Source Electronics | Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC | 36917 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX660M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX660M
Texas Instruments
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX660M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660M/NOPB |
MAX660M | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660M |
MAX660MX/NOPB | 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | MAX660M vs MAX660MX/NOPB |
MAX660MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660MX/NOPB |