Part Details for MAX6607IXK by Maxim Integrated Products
Overview of MAX6607IXK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX6607IXK
MAX6607IXK CAD Models
MAX6607IXK Part Data Attributes:
|
MAX6607IXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6607IXK
Maxim Integrated Products
Sensor/Transducer, BICMOS, 5 Pin, Plastic/epoxy
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | POSITIVE ppm/°C |