Part Details for MAX6604AAHA+ by Maxim Integrated Products
Overview of MAX6604AAHA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6604AAHA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1858
|
Newark | Temperature Sensor, 1Deg C, Tssop-8, Sensor Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Product Range:-, Qualification:-, Msl:-, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6604AAHA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8100 / $3.3100 | Buy Now |
DISTI #
MAX6604AAHA+-ND
|
DigiKey | IC TEMP SENSOR DDR MEMORY 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
289 In Stock |
|
$1.9000 / $4.5500 | Buy Now |
Part Details for MAX6604AAHA+
MAX6604AAHA+ CAD Models
MAX6604AAHA+ Part Data Attributes
|
MAX6604AAHA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6604AAHA+
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4.4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |