Part Details for MAX6602UE9A+ by Maxim Integrated Products
Overview of MAX6602UE9A+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6602UE9A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5523
|
Newark | Temperature Sensor, 1Deg C, Tssop-16, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6602UE9A+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$5.8400 / $9.1400 | Buy Now |
DISTI #
MAX6602UE9A+-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
10 In Stock |
|
$4.9207 / $8.7900 | Buy Now |
|
LCSC | TSSOP-16 Temperature Sensors ROHS | 17 |
|
$5.2064 | Buy Now |
Part Details for MAX6602UE9A+
MAX6602UE9A+ CAD Models
MAX6602UE9A+ Part Data Attributes:
|
MAX6602UE9A+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6602UE9A+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, BICMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVERTEMPERATURE THRESHOLDS | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX6602UE9A+
This table gives cross-reference parts and alternative options found for MAX6602UE9A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6602UE9A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6602UE9A+ | Five-Channel Precision Temperature Monitor, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6602UE9A+ vs MAX6602UE9A+ |
MAX6602UE9A+T | Power Supply Support Circuit, Fixed, 5 Channel, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX6602UE9A+ vs MAX6602UE9A+T |