Part Details for MAX660 by Maxim Integrated Products
Overview of MAX660 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX660
MAX660 CAD Models
Resources and Additional Insights for MAX660
Reference Designs related to MAX660
-
Reference Design for a PC-based Temperature-Measurement System
This application note is a reference design for a PC-based temperature measurement system. It uses the MAX1396 and MAX6603EVKITs, a MAXQ2000 microcontroller, and MAX6603 signal conditioner. The design presents an easy way to obtain the temperature readings from the MAX6603 without requiring complicated conversion formulas. Schematics, block diagrams, and software are all provided.
-
Designing a Temperature-Based Heating System for an Automotive Engine Preheater
This reference design describes how to design hardware for a temperature-based heating system for a vehicle that has an engine preheater installed, based on ambient temperature and a preordained engine start time. This system can also be used for other purposes, such as turning on a storage heater if the ambient temperature falls below a preordained value.
-
MAXREFDES77#: Dual-Channel Current Sense Peripheral Module
The MAXREFDES77# peripheral module provides the necessary hardware to interface the MAX44285 dual-channel high-side current-sense amplifier device to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC features an input common-mode voltage range from 2.7V to 76V with 80kHz small-signal bandwidth, making it ideal for interfacing with a SAR ADC for multichannel, multiplexed data acquisition systems.<p>Refer to the MAX44285 IC data sheet for detailed information regarding operation of the IC and the USB2PMB1# (Munich) adapter board data sheet for detailed information regarding the Munich board and GUI.<p>Features<p>2.7V to 76V Input Common Mode<p>Low 12μV (max) Input Offset Voltage<p>Low 0.1% (max) Gain Error<p>Gain = 20V/V and 100V/V<p>RoHS Compliant<p>Proven PCB Layout<p>Fully Assembled and Tested