-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Accurate 8-Channel Temperature Sensor, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6581TG9A+
|
Mouser Electronics | Board Mount Temperature Sensors 1 C Accurate 8-Channel Temperature Sensor RoHS: Compliant | 113 |
|
$2.6300 / $4.6200 | Buy Now |
DISTI #
V36:1790_25469905
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2306 | Americas - 50 |
|
$2.3240 / $2.4440 | Buy Now |
|
Analog Devices Inc | ±1°C Accurate 8-Channel Temper Package Multiple: 1 | 614 |
|
$2.6344 / $5.4700 | Buy Now |
DISTI #
66712014
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 50 |
|
$2.3240 / $2.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6581TG9A+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6581TG9A+
Analog Devices Inc
±1°C Accurate 8-Channel Temperature Sensor, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-09-06 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.73 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 24 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 0.1 V | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |