Part Details for MAX6575HZUT+ by Maxim Integrated Products
Overview of MAX6575HZUT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6575HZUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6575HZUT+-ND
|
DigiKey | MAX6575 SOT TEMPERATURE SENSOR W Min Qty: 260 Container: Bulk MARKETPLACE PRODUCT |
2105 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | MAX6575 Sot Temperature Sensor With Multidrop Single-Wire Digital Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2105 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for MAX6575HZUT+
MAX6575HZUT+ CAD Models
MAX6575HZUT+ Part Data Attributes
|
MAX6575HZUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6575HZUT+
Maxim Integrated Products
Serial Switch/Digital Sensor, 5Cel, Rectangular, Surface Mount, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 1.62 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.15 mA | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |