Part Details for MAX6517UKP075+T by Analog Devices Inc
Results Overview of MAX6517UKP075+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6517UKP075+T Information
MAX6517UKP075+T by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX6517UKP075+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6517UKP075T
|
Mouser Electronics | Thermostats Low-Cost, 2.7V to 5.5V, Analog Temperatu RoHS: Compliant | 2047 |
|
$1.4600 / $2.5500 | Buy Now |
|
Analog Devices Inc | Low-Cost, 2.7V to 5.5V, Analog Min Qty: 1 Package Multiple: 1 | 20499 |
|
$1.5337 / $2.5500 | Buy Now |
Part Details for MAX6517UKP075+T
MAX6517UKP075+T CAD Models
MAX6517UKP075+T Part Data Attributes
|
MAX6517UKP075+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6517UKP075+T
Analog Devices Inc
Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | MO-178-AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.62 mm | |
Body Height | 1.17 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6517UKP075+T
This table gives cross-reference parts and alternative options found for MAX6517UKP075+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6517UKP075+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6517UKP075+ | Analog Devices Inc | Check for Price | Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C | MAX6517UKP075+T vs MAX6517UKP075+ |
MAX6517UKP075+T | Maxim Integrated Products | Check for Price | Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN | MAX6517UKP075+T vs MAX6517UKP075+T |
MAX6517UKP075 | Maxim Integrated Products | Check for Price | Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, SOT-23, 6 PIN | MAX6517UKP075+T vs MAX6517UKP075 |