-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Resistor-Programmable SOT Temp Package Multiple: 1 | 51887 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6510HAUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6510HAUT+
Analog Devices Inc
Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4.7 Cel | |
Body Breadth | 1.625 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.165 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6510HAUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6510HAUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6510HAUT+ | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510HAUT+ |
MAX6510CAUT/GH9-T | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510CAUT/GH9-T |
MAX6510CAUT+ | Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6510HAUT+ vs MAX6510CAUT+ |
MAX6510CAUT+T | Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6510HAUT+ vs MAX6510CAUT+T |
MAX6510HAUT+T | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510HAUT+T |
MAX6510CAUT/GH9 | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510CAUT/GH9 |
MAX6510CAUT | Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510CAUT |
MAX6510HAUT+T | Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6510HAUT+ vs MAX6510HAUT+T |
MAX6510CAUT+T | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510CAUT+T |
MAX6510HAUT-T | Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510HAUT+ vs MAX6510HAUT-T |