-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6510CAUT+T by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6510CAUTT
|
Mouser Electronics | Thermostats Resistor-Programmable SOT Temperature Sw RoHS: Compliant | 797 |
|
$1.4700 / $2.5100 | Buy Now |
|
Analog Devices Inc | Resistor-Programmable SOT Temp Min Qty: 1 Package Multiple: 1 | 25972 |
|
$1.5236 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6510CAUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6510CAUT+T
Analog Devices Inc
Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX6510CAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6510CAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6510HAUT+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MAX6510CAUT+T vs MAX6510HAUT+ |