Part Details for MAX650ACWE by Maxim Integrated Products
Overview of MAX650ACWE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX650ACWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX650ACWE-ND
|
DigiKey | IC REG BUCK 5V 250MA 16SOIC Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
699 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX650 -48V To +5V Output Switching DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 699 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX650ACWE
MAX650ACWE CAD Models
MAX650ACWE Part Data Attributes
|
MAX650ACWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX650ACWE
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.25A, 25kHz Switching Freq-Max, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 25 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX650ACWE
This table gives cross-reference parts and alternative options found for MAX650ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX650ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX650BEWE-T | Switching Regulator, 0.25A, 25kHz Switching Freq-Max, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX650ACWE vs MAX650BEWE-T |
MAX650BCWE-T | Switching Regulator, 0.25A, 25kHz Switching Freq-Max, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX650ACWE vs MAX650BCWE-T |