There are no models available for this part yet.
Overview of MAX650ACPD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX650ACPD by Maxim Integrated Products
Part Data Attributes for MAX650ACPD by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.25 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
25 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.62 mm
|
Alternate Parts for MAX650ACPD
This table gives cross-reference parts and alternative options found for MAX650ACPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX650ACPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX650BEPD | Switching Regulator, Voltage-mode, 0.25A, 25kHz Switching Freq-Max, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX650ACPD vs MAX650BEPD |
MAX650BCPD | Switching Regulator, Voltage-mode, 0.25A, 25kHz Switching Freq-Max, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX650ACPD vs MAX650BCPD |
MAX650AMJD | Switching Regulator, Voltage-mode, 0.25A, 25kHz Switching Freq-Max, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | MAX650ACPD vs MAX650AMJD |