There are no models available for this part yet.
Overview of MAX6501UKP055+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6501UKP055+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX6501UKP055T
|
Mouser Electronics | Thermostats Low-Cost, +2.7V to +5.5V, Micropower Tem RoHS: Compliant | 1477 |
|
$1.0300 / $1.6000 | Buy Now | |
Analog Devices Inc | Low-Cost, +2.7V to +5.5V, Micr Min Qty: 1 Package Multiple: 1 | 8610 |
|
$1.0000 / $1.8900 | Buy Now |
CAD Models for MAX6501UKP055+T by Analog Devices Inc
Part Data Attributes for MAX6501UKP055+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
5-SOT_23-N/A
|
Package Description
|
ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
5-SOT_23-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1997-09-07
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX6501UKP055+T
This table gives cross-reference parts and alternative options found for MAX6501UKP055+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501UKP055+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6501UKP055+T | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501UKP055+T vs MAX6501UKP055+T |
MAX6501UKP055-T | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | onsemi | MAX6501UKP055+T vs MAX6501UKP055-T |