Part Details for MAX6501CMP065 by Maxim Integrated Products
Overview of MAX6501CMP065 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6501CMP065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6501CMP065-ND
|
DigiKey | MICROPOWER TEMPERATURE SWITCH Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2200 In Stock |
|
$3.4700 | Buy Now |
|
Rochester Electronics | MAX6501 +2.7V To +5.5V, Micropower Temperature Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2200 |
|
$2.8400 / $3.3400 | Buy Now |
Part Details for MAX6501CMP065
MAX6501CMP065 CAD Models
MAX6501CMP065 Part Data Attributes
|
MAX6501CMP065
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6501CMP065
Maxim Integrated Products
Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SSIP7(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MAX6501CMP065
This table gives cross-reference parts and alternative options found for MAX6501CMP065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501CMP065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6501UKP057 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX6501CMP065 vs MAX6501UKP057 |
MAX6501CMP125 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP125 |
MAX6501CMP115 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP115 |
MAX6501CMP035-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP035-T |
MAX6501CMP075 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP075 |
MAX6501UKN065-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | MAX6501CMP065 vs MAX6501UKN065-T |
MAX6501CMP035 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP035 |
MAX6501CMP085-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP085-T |
MAX6501UKP057-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX6501CMP065 vs MAX6501UKP057-T |
MAX6501CMP055 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | MAX6501CMP065 vs MAX6501CMP055 |