Part Details for MAX6495ATT+T by Maxim Integrated Products
Results Overview of MAX6495ATT+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6495ATT+T Information
MAX6495ATT+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6495ATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5505
|
Newark | Voltage Supervisor, 72V, Tdfn-6, Reset Threshold Voltage ? Min:1.22V, Reset Threshold Voltage ? Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$5.2400 / $9.5800 | Buy Now |
DISTI #
MAX6495ATT+TCT-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 6-TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3417 In Stock |
|
$5.3625 / $11.2500 | Buy Now |
|
Quest Components | 120 |
|
$8.1378 / $14.7960 | Buy Now | |
DISTI #
SMC-MAX6495ATT+T
|
Sensible Micro Corporation | Ic Overvoltage Protection Sw RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1805+ Container: Tape & Reel | 1475 |
|
$3.8610 / $4.1828 | RFQ |
|
Vyrian | Other Function Semiconductors | 2550 |
|
RFQ |
Part Details for MAX6495ATT+T
MAX6495ATT+T CAD Models
MAX6495ATT+T Part Data Attributes
|
MAX6495ATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6495ATT+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TDFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6495ATT+T
This table gives cross-reference parts and alternative options found for MAX6495ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6495ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6495ATT+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX6495ATT+T vs MAX6495ATT+T |
MAX6495ATT+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, M0-229WEEA, TDFN-6 | MAX6495ATT+T vs MAX6495ATT+ |
MAX6495ATT/V+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX6495ATT+T vs MAX6495ATT/V+T |