Part Details for MAX6495ATT+ by Maxim Integrated Products
Results Overview of MAX6495ATT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6495ATT+ Information
MAX6495ATT+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6495ATT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6495ATT+-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 6-TDFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$5.3625 / $11.2500 | Buy Now |
Part Details for MAX6495ATT+
MAX6495ATT+ CAD Models
MAX6495ATT+ Part Data Attributes
|
MAX6495ATT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6495ATT+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, M0-229WEEA, TDFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, M0-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6495ATT+
This table gives cross-reference parts and alternative options found for MAX6495ATT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6495ATT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6495ATT+T | Maxim Integrated Products | $6.2849 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TDFN-6 | MAX6495ATT+ vs MAX6495ATT+T |
MAX6495ATT/V+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX6495ATT+ vs MAX6495ATT/V+T |
MAX6495ATT+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX6495ATT+ vs MAX6495ATT+T |
MAX6495ATT/V+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TDFN-6 | MAX6495ATT+ vs MAX6495ATT/V+T |
MAX6495ATT+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX6495ATT+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane is also recommended. Refer to the Maxim Integrated Products application note AN1991 for more details.
-
To ensure proper power-up and initialization, make sure to follow the power-up sequence specified in the datasheet, which involves applying VCC before EN. Also, ensure that the input voltage is within the recommended range, and that the device is properly bypassed with capacitors.
-
The maximum allowed voltage on the EN pin is VCC + 0.3V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a buffer to ensure the EN pin voltage is within the safe operating range.
-
The MAX6495ATT+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques, such as heat sinks or thermal interfaces, to ensure reliable operation.
-
To troubleshoot issues with the MAX6495ATT+, start by verifying the power-up sequence, input voltage, and bypassing. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use a oscilloscope or logic analyzer to verify the device's output and input signals. Refer to the datasheet and application notes for more troubleshooting tips.