Datasheets
MAX6472TA27AD1 by: Maxim Integrated Products

Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8

Part Details for MAX6472TA27AD1 by Maxim Integrated Products

Overview of MAX6472TA27AD1 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for MAX6472TA27AD1

MAX6472TA27AD1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6472TA27AD1 Part Data Attributes

MAX6472TA27AD1 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6472TA27AD1 Maxim Integrated Products Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Input Voltage Absolute-Max 7 V
JESD-30 Code S-XDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 5 V
Output Voltage1-Min 1.229 V
Output Voltage1-Nom 2.7 V
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.7%
Width 3 mm

Alternate Parts for MAX6472TA27AD1

This table gives cross-reference parts and alternative options found for MAX6472TA27AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6472TA27AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX6472TA27AD1-T Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA27AD1-T
Part Number Manufacturer Composite Price Description Compare
MAX6472TA16AD2 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA16AD2
MAX6472TA285AD2-T Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA285AD2-T
MAX6472TA29AD3 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA29AD3
MAX6472TA24BD1 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA24BD1
MAX6472TA31AD3-T Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA31AD3-T
MAX6472TA15AD4-T Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA15AD4-T
MAX6472TA32AD4 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA32AD4
MAX6472TA32AD1 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA32AD1
MAX6472TA22AD1-T Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA22AD1-T
MAX6472TA285BD4 Maxim Integrated Products Check for Price Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 MAX6472TA27AD1 vs MAX6472TA285BD4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6472TA27AD1 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6472TA27AD1 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6472TA27AD1 would you like to use for your alert(s)?
  • Please alert me when MAX6472TA27AD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6472TA27AD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6472TA27AD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6472TA27AD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6472TA27AD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6472TA27AD1 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: