Part Details for MAX6468XS29D3-T by Maxim Integrated Products
Overview of MAX6468XS29D3-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6468XS29D3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 5000 |
|
$0.9529 / $2.2688 | Buy Now |
|
Rochester Electronics | MAX6468 - Microprocessor Supervisory Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for MAX6468XS29D3-T
MAX6468XS29D3-T CAD Models
MAX6468XS29D3-T Part Data Attributes
|
MAX6468XS29D3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6468XS29D3-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +2.9VV, BICMOS, PDSO4, SC-70, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.25 mm |
Alternate Parts for MAX6468XS29D3-T
This table gives cross-reference parts and alternative options found for MAX6468XS29D3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6468XS29D3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6384XS35D5+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6384XS35D5+T |
MAX6384XS39D3-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6384XS39D3-T |
MAX6467XS45D7+T | Power Supply Support Circuit, Adjustable, 1 Channel, +4.5VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6467XS45D7+T |
MAX812TCUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX812TCUS-T |
MAX6386XS25D7-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6386XS25D7-T |
MAX6386XS18D5-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6386XS18D5-T |
MAX6384XS38D7+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6384XS38D7+T |
MAX6468US35D7-T | Power Supply Support Circuit, Adjustable, 1 Channel, +3.5VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6468US35D7-T |
MAX6467US29D3-T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.9VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX6468XS29D3-T vs MAX6467US29D3-T |
IMP812LEUS-T | Power Supply Support Circuit, Fixed, +4.63VV, CMOS, PDSO4, | Imp Inc | MAX6468XS29D3-T vs IMP812LEUS-T |