Datasheets
MAX6457UKD0A/GG8 by:

Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN

Part Details for MAX6457UKD0A/GG8 by Maxim Integrated Products

Overview of MAX6457UKD0A/GG8 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for MAX6457UKD0A/GG8

MAX6457UKD0A/GG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6457UKD0A/GG8 Part Data Attributes

MAX6457UKD0A/GG8 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6457UKD0A/GG8 Maxim Integrated Products Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature THRESHOLD VOLTAGE IS 1.228V
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +1.228V
Width 1.625 mm

Alternate Parts for MAX6457UKD0A/GG8

This table gives cross-reference parts and alternative options found for MAX6457UKD0A/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6457UKD0A/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6457UKD0A+T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A+T
MAX6457UKD0A+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A+
MAX6457UKD0A/GG8 High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A/GG8
MAX6457UKD0A+T High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A+T
MAX6457UKD0A+ High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A+
MAX6457UKD0A-T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A-T
Part Number Description Manufacturer Compare
MAX6457UKD0A-T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A-T
MAX6457UKD0A+ High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A+
MAX6457UKD0A+T High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A+T
MAX6457UKD0A+T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A+T
MAX6457UKD0A/GG8 High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6457UKD0A/GG8 vs MAX6457UKD0A/GG8
BQ24045DSQ IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments MAX6457UKD0A/GG8 vs BQ24045DSQ
MAX6457UKD0A+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A/GG8 vs MAX6457UKD0A+
BQ24045DSQR Standalone 1-cell 1-A linear battery charger with 4.35-V VABT and Temperature Sensing 10-WSON 0 to 125 Texas Instruments MAX6457UKD0A/GG8 vs BQ24045DSQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6457UKD0A/GG8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6457UKD0A/GG8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6457UKD0A/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX6457UKD0A/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6457UKD0A/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6457UKD0A/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6457UKD0A/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6457UKD0A/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6457UKD0A/GG8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: