Part Details for MAX6451UT29L by Maxim Integrated Products
Overview of MAX6451UT29L by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX6451UT29L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6451UT29L-ND
|
DigiKey | IC SUPERVISOR UP RESET CIRCUIT Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3302 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6451 Up Reset Circuits With Long Manual Reset Setup Period ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3302 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6451UT29L
MAX6451UT29L CAD Models
MAX6451UT29L Part Data Attributes
|
MAX6451UT29L
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6451UT29L
Maxim Integrated Products
Power Supply Support Circuit,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX6451UT29L
This table gives cross-reference parts and alternative options found for MAX6451UT29L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6451UT29L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6451UT29L+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX6451UT29L vs MAX6451UT29L+ |