-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6425UK16+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6425UK16T
|
Mouser Electronics | Supervisory Circuits Low-Power, SC70/SOT P Reset Circuits with Capacitor-Adjustable Reset Timeout D... more RoHS: Compliant | 2255 |
|
$2.1300 / $5.7100 | Buy Now |
|
Analog Devices Inc | Low-Power, SC70/SOT µP Reset C Min Qty: 1 Package Multiple: 1 | 27985 |
|
$2.1375 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6425UK16+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6425UK16+T
Analog Devices Inc
Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0042 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX6425UK16+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6425UK16+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6425UK16-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX6425UK16+T vs MAX6425UK16-T |
MAX6425UK16+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MAX6425UK16+T vs MAX6425UK16+T |
A good PCB layout for the MAX6425UK16+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
To ensure stability, the MAX6425UK16+T requires a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm. Additionally, the input voltage should be well-regulated and the device should be operated within its recommended operating conditions. It's also important to follow the recommended PCB layout and to minimize noise and ripple on the input voltage.
The MAX6425UK16+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. In general, the device should be operated at a maximum ambient temperature of 85°C to ensure reliable operation and to prevent overheating.
Yes, the MAX6425UK16+T is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to the AEC-Q100 standard for automotive applications. However, it's essential to follow the recommended operating conditions, PCB layout, and design guidelines to ensure reliable operation in these applications.
To troubleshoot issues with the MAX6425UK16+T, start by checking the input voltage, output voltage, and output current. Verify that the device is operated within its recommended operating conditions and that the PCB layout follows the recommended guidelines. Check for noise and ripple on the input voltage, and ensure that the output capacitance and ESR meet the recommended specifications. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.