Part Details for MAX641AMJA by Maxim Integrated Products
Overview of MAX641AMJA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX641AMJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX641AMJA-ND
|
DigiKey | IC REG BST ADJ/2V 450MA 8CERDIP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2490 In Stock |
|
$15.2800 | Buy Now |
|
Rochester Electronics | MAX641 Fixed Output 10W CMOS Step-Up Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2490 |
|
$12.4900 / $14.6900 | Buy Now |
Part Details for MAX641AMJA
MAX641AMJA CAD Models
MAX641AMJA Part Data Attributes
|
MAX641AMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX641AMJA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX641AMJA
This table gives cross-reference parts and alternative options found for MAX641AMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX641AMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX641BEPA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX641AMJA vs MAX641BEPA |
MAX641AEPA+ | Analog Devices Inc | Check for Price | 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX641AMJA vs MAX641AEPA+ |
MAX641BMJA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | MAX641AMJA vs MAX641BMJA |
MAX641AEPA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX641AMJA vs MAX641AEPA |
5962-9325401MPX | Maxim Integrated Products | Check for Price | Switching Regulator, 0.45A, 50kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | MAX641AMJA vs 5962-9325401MPX |
MAX641AEPA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX641AMJA vs MAX641AEPA+ |