Part Details for MAX6414UK46+T by Analog Devices Inc
Results Overview of MAX6414UK46+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6414UK46+T Information
MAX6414UK46+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6414UK46+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6414UK46T
|
Mouser Electronics | Supervisory Circuits Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Rese... more RoHS: Compliant | 2062 |
|
$2.4500 / $6.3400 | Buy Now |
|
Analog Devices Inc | Low-Power, Single/Dual-Voltage Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$1.9600 / $6.3100 | Buy Now |
Part Details for MAX6414UK46+T
MAX6414UK46+T CAD Models
MAX6414UK46+T Part Data Attributes
|
MAX6414UK46+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6414UK46+T
Analog Devices Inc
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
MAX6414UK46+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6414UK46+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VDD. Also, ensure that the input voltage is within the recommended range, and that the device is properly bypassed with capacitors. Additionally, it's recommended to add a soft-start circuit to prevent inrush currents during power-up.
-
The maximum allowed input voltage for the MAX6414UK46+T is 5.5V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the recommended range.
-
To troubleshoot issues with the MAX6414UK46+T, start by checking the input voltage and current, as well as the output voltage and current. Use an oscilloscope to check for oscillations or ringing on the output. Also, check the PCB layout and ensure that the device is properly bypassed and decoupled. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.
-
The MAX6414UK46+T is rated for operation up to 125°C. However, it's recommended to derate the device's performance and ensure proper heat sinking to prevent overheating. Additionally, it's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.