Datasheets
MAX6412UK31+ by:

Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Part Details for MAX6412UK31+ by Analog Devices Inc

Overview of MAX6412UK31+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6412UK31+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Power, Single/Dual-Voltage Package Multiple: 1 0
Buy Now

Part Details for MAX6412UK31+

MAX6412UK31+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6412UK31+ Part Data Attributes

MAX6412UK31+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6412UK31+ Analog Devices Inc Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 2002-03-29
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.0045 mA
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +3.075V
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6412UK31+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6412UK31+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6412UK31+ would you like to use for your alert(s)?
  • Please alert me when MAX6412UK31+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6412UK31+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6412UK31+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6412UK31+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6412UK31+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6412UK31+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: