Datasheets
MAX6397SATA+ by:

Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C

Part Details for MAX6397SATA+ by Analog Devices Inc

Overview of MAX6397SATA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Price & Stock for MAX6397SATA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6397SATA+
Mouser Electronics Supervisory Circuits Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V RoHS: Compliant 0
  • 1 $6.1100
  • 10 $5.5200
  • 50 $5.3800
  • 100 $4.5700
  • 200 $4.4300
  • 500 $4.2100
  • 1,000 $3.9300
$3.9300 / $6.1100 Order Now
Analog Devices Inc Overvoltage Protection Switch/ Min Qty: 1 Package Multiple: 1 1560
  • 1 $7.0500
  • 100 $4.5664
  • 1,000 $2.8700
$2.8700 / $7.0500 Buy Now
Ameya Holding Limited   1560
RFQ
DISTI # 3917406
Farnell OVERVOLTAGE PROTECTION CONTROLLER, 140UA RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tube 0
  • 100 $4.5424
$4.5424 Buy Now

Part Details for MAX6397SATA+

MAX6397SATA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6397SATA+ Part Data Attributes:

MAX6397SATA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6397SATA+ Analog Devices Inc Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-LFCSP-3X3X0.75
Package Description 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEC, TDFN-8
Pin Count 8
Manufacturer Package Code 8-LFCSP-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2005-05-25
Samacsys Manufacturer Analog Devices
Additional Feature RESET THRESHOLD VOLTAGE IS 3.3V
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XDSO-N8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.14 mA
Supply Voltage-Max (Vsup) 72 V
Supply Voltage-Min (Vsup) 5.5 V
Supply Voltage-Nom (Vsup) 14 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +3.3V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX6397SATA+

This table gives cross-reference parts and alternative options found for MAX6397SATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6397SATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6397SATA+T Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX6397SATA+ vs MAX6397SATA+T
Part Number Description Manufacturer Compare
MAX6397SATA+T Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX6397SATA+ vs MAX6397SATA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6397SATA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6397SATA+ by Analog Devices Inc

  • Please alert me when MAX6397SATA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6397SATA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6397SATA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6397SATA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6397SATA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6397SATA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: