Part Details for MAX6377XR25+T by Analog Devices Inc
Results Overview of MAX6377XR25+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6377XR25+T Information
MAX6377XR25+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6377XR25+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6377XR25+T
|
Mouser Electronics | Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT23 Voltag RoHS: Compliant | 0 |
|
$1.3600 / $4.2000 | Order Now |
|
Analog Devices Inc | 3-Pin, Ultra-Low-Power SC70/SO Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3625 | Buy Now |
Part Details for MAX6377XR25+T
MAX6377XR25+T CAD Models
MAX6377XR25+T Part Data Attributes
|
MAX6377XR25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6377XR25+T
Analog Devices Inc
3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SC70-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SC70-N/A | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6377XR25+T
This table gives cross-reference parts and alternative options found for MAX6377XR25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6377XR25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6377XR25+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO3, SC-70, 3 PIN | MAX6377XR25+T vs MAX6377XR25+T |
MAX6377XR25-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO3, SC-70, 3 PIN | MAX6377XR25+T vs MAX6377XR25-T |
MAX6377XR25+T Frequently Asked Questions (FAQ)
-
The MAX6377XR25+T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a 10nF to 100nF bypass capacitor between the VCC and GND pins to filter out high-frequency noise.
-
To ensure proper power-up and initialization, it is recommended to follow a controlled power-up sequence. Apply power to the VCC pin first, followed by the input voltage to the VIN pin. The device will then automatically initialize and start regulating the output voltage. It is also recommended to add a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum input voltage that can be applied to the MAX6377XR25+T is 28V. Exceeding this voltage may cause damage to the device. It is recommended to add input voltage protection, such as a voltage limiter or a transient voltage suppressor, to prevent overvoltage conditions.
-
To troubleshoot issues with the MAX6377XR25+T, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly powered and initialized. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for noise or oscillations on the input and output lines. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The MAX6377XR25+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet and application notes for thermal derating guidelines and high-temperature operation recommendations.