Part Details for MAX6371KA+T by Maxim Integrated Products
Results Overview of MAX6371KA+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6371KA+T Information
MAX6371KA+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6371KA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5422
|
Newark | Mpu Supervisor, 5.5V, Sot-23-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2963 |
|
$2.5700 / $5.8300 | Buy Now |
DISTI #
MAX6371KA+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3181 In Stock |
|
$2.5625 / $6.5200 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 1080 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 14 |
|
$2.5200 / $5.0400 | Buy Now |
|
LCSC | 100ms Active Low 2.5V5.5V SOT-23-8 Supervisor and Reset ICs ROHS | 181 |
|
$0.7569 / $1.4333 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4732 |
|
RFQ | |
|
Win Source Electronics | IC TIMER WATCHDOG SOT23-8 | 28430 |
|
$0.7000 / $0.9041 | Buy Now |
Part Details for MAX6371KA+T
MAX6371KA+T CAD Models
MAX6371KA+T Part Data Attributes
|
MAX6371KA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6371KA+T
Maxim Integrated Products
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOT-23, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6371KA+T
This table gives cross-reference parts and alternative options found for MAX6371KA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6371KA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6371KA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | MAX6371KA+T vs MAX6371KA |
MAX6371KA+T Frequently Asked Questions (FAQ)
-
The MAX6371KA+T requires a careful PCB layout to minimize noise and ensure optimal performance. It is recommended to place the device close to the battery, use a solid ground plane, and keep the input and output traces short and separate. Additionally, decoupling capacitors should be placed close to the device.
-
To ensure stability, it is essential to follow the recommended component values and layout guidelines. Additionally, the output capacitor should be selected based on the specific application requirements, and the device should be operated within the recommended input voltage range.
-
The MAX6371KA+T can handle input voltages up to 32V, but it is recommended to operate the device within the recommended input voltage range of 4.5V to 28V for optimal performance and reliability.
-
The output voltage of the MAX6371KA+T can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.25V), and R1 and R2 are the resistors in the feedback network.
-
The MAX6371KA+T can deliver up to 1A of output current, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations.