Part Details for MAX6369KA/V+T by Maxim Integrated Products
Overview of MAX6369KA/V+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6369KA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5419
|
Newark | Mpu Supervisor, 5.5V, Sot-23-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Delay Time:300Ms, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6369KA/V+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1126 |
|
$3.1600 / $5.9800 | Buy Now |
DISTI #
175-MAX6369KA/V+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6059 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
|
Bristol Electronics | 773 |
|
RFQ | ||
|
Quest Components | 618 |
|
$3.4800 / $6.9600 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2526 |
|
RFQ | |
|
Chip1Cloud | IC WATCHDOG TIMER SOT23-8 | 2890 |
|
RFQ |
Part Details for MAX6369KA/V+T
MAX6369KA/V+T CAD Models
MAX6369KA/V+T Part Data Attributes:
|
MAX6369KA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6369KA/V+T
Maxim Integrated Products
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6369KA/V+T
This table gives cross-reference parts and alternative options found for MAX6369KA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6369KA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6369KA+ | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6369KA/V+T vs MAX6369KA+ |
MAX6369KA/V-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6369KA/V+T vs MAX6369KA/V-T |
MAX6369KA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6369KA/V+T vs MAX6369KA-T |
MAX6369KA+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, LEAD FREE, SOT-23, 8 PIN | Maxim Integrated Products | MAX6369KA/V+T vs MAX6369KA+ |
MAX6369KA/V+T | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6369KA/V+T vs MAX6369KA/V+T |
MAX6369KA+T | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6369KA/V+T vs MAX6369KA+T |
MAX6369KA+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6369KA/V+T vs MAX6369KA+T |