Part Details for MAX6367LKA46+ by Maxim Integrated Products
Overview of MAX6367LKA46+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MAX6367LKA46+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6367 Low-Power Microprocessor Supervisory Circuit With Battery Backup And Chip-Enable Gating ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for MAX6367LKA46+
MAX6367LKA46+ CAD Models
MAX6367LKA46+ Part Data Attributes
|
MAX6367LKA46+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6367LKA46+
Maxim Integrated Products
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |