Part Details for MAX6361HUT46 by Maxim Integrated Products
Overview of MAX6361HUT46 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6361HUT46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6361HUT46-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6361 Low-Power Microprocessor Supervisory Circuit With Battery Backup ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.4200 / $2.8500 | Buy Now |
Part Details for MAX6361HUT46
MAX6361HUT46 CAD Models
MAX6361HUT46 Part Data Attributes
|
MAX6361HUT46
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6361HUT46
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 2.38 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6361HUT46
This table gives cross-reference parts and alternative options found for MAX6361HUT46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6361HUT46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6361PUT29 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361PUT29 |
MAX6361PUT44+ | Analog Devices Inc | Check for Price | SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX6361HUT46 vs MAX6361PUT44+ |
MAX6361LUT31+T | Analog Devices Inc | $4.9200 | SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX6361HUT46 vs MAX6361LUT31+T |
MAX6361HUT26-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361HUT26-T |
MAX6361HUT29-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361HUT29-T |
MAX6361LUT26+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361LUT26+ |
MAX6361LUT29+ | Analog Devices Inc | Check for Price | SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX6361HUT46 vs MAX6361LUT29+ |
MAX6361PUT29+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361PUT29+ |
MAX6361HUT31+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361HUT31+T |
MAX6361PUT23+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN | MAX6361HUT46 vs MAX6361PUT23+ |