Part Details for MAX634CPA by Maxim Integrated Products
Overview of MAX634CPA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX634CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.525A, 75KHZ SWITCHING FREQ-MAX, CMOS, PDIP8 | 2476 |
|
$3.7800 / $7.5600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.525A, 75KHZ SWITCHING FREQ-MAX, CMOS, PDIP8 | 52 |
|
$13.4310 / $16.3350 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.525A, 75KHZ SWITCHING FREQ-MAX, CMOS, PDIP8 | 8 |
|
$5.5440 / $7.5600 | Buy Now |
|
Rochester Electronics | MAX634 CMOS Micropower Inverting Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.2000 / $3.7600 | Buy Now |
Part Details for MAX634CPA
MAX634CPA CAD Models
MAX634CPA Part Data Attributes
|
MAX634CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX634CPA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.525 A | |
Output Voltage-Nom | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX634CPA
This table gives cross-reference parts and alternative options found for MAX634CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX634CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9212401MPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX634CPA vs 5962-9212401MPA |
MAX634EPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | MAX634CPA vs MAX634EPA |
MAX634EPA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | MAX634CPA vs MAX634EPA+ |