MAX6349TLUT+T
Description: 150mA, SOT23, Low-Dropout Linear Regulators with Internal Microprocessor Reset Circuit, 6-SOT_23-N/A, 6 Pins, 0 to 85C

Overview of MAX6349TLUT+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6349TLUT+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6349TLUTT
Mouser Electronics LDO Voltage Regulators 150mA, SOT23, Low-Dropout Linear Regulat RoHS: Compliant 0
  • 2,500 $2.9800
$2.9800 Order Now
Analog Devices Inc 150mA, SOT23, Low-Dropout Line Min Qty: 1 Package Multiple: 1 5051
  • 1 $6.2400
  • 10 $4.2110
  • 25 $3.6864
  • 100 $3.0986
  • 250 $2.8132
  • 500 $2.6393
  • 1,000 $2.4949
  • 2,500 $2.3409
$2.3409 / $6.2400 Buy Now

CAD Models for MAX6349TLUT+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6349TLUT+T by Analog Devices Inc

MAX6349TLUT+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
6-SOT_23-N/A
Package Description
SOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
6-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
2001-01-03
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.36 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current1-Max
0.15 A
Output Voltage1-Max
3.465 V
Output Voltage1-Min
3.135 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX6349TLUT+T
    Analog Devices Inc
    150mA, SOT23, Low-Dropout Linear Regulators with Internal Microprocessor Reset Circuit, 6-SOT_23-N/A, 6 Pins, 0 to 85C
    VS

Alternate Parts for MAX6349TLUT+T

This table gives cross-reference parts and alternative options found for MAX6349TLUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6349TLUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6349TLUT-T Fixed/Adjustable Positive LDO Regulator, 3.135V Min, 3.465V Max, 0.36V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6349TLUT+T vs MAX6349TLUT-T
MAX6349TLUT+ Fixed/Adjustable Positive LDO Regulator, Maxim Integrated Products MAX6349TLUT+T vs MAX6349TLUT+
Part Number Description Manufacturer Compare
MAX6349TLUT+ Fixed/Adjustable Positive LDO Regulator, Maxim Integrated Products MAX6349TLUT+T vs MAX6349TLUT+
MAX6349TLUT-T Fixed/Adjustable Positive LDO Regulator, 3.135V Min, 3.465V Max, 0.36V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6349TLUT+T vs MAX6349TLUT-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6349TLUT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6349TLUT+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6349TLUT+T would you like to use for your alert(s)?
  • Please alert me when MAX6349TLUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6349TLUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6349TLUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6349TLUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6349TLUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6349TLUT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: