Part Details for MAX6349THUT+ by Maxim Integrated Products
Results Overview of MAX6349THUT+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6349THUT+ Information
MAX6349THUT+ by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6349THUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6349THUT+-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT-6 Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2023 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | 150mA, SOT23, Low-Dropout Linear Regulators with Internal Microprocessor Reset Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 2023 |
|
$1.6800 / $1.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1150 |
|
RFQ |
Part Details for MAX6349THUT+
MAX6349THUT+ CAD Models
MAX6349THUT+ Part Data Attributes
|
MAX6349THUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6349THUT+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.03% | |
Width | 1.625 mm |
Alternate Parts for MAX6349THUT+
This table gives cross-reference parts and alternative options found for MAX6349THUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6349THUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6349THUT-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 3.135V Min, 3.465V Max, 0.36V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6349THUT+ vs MAX6349THUT-T |