Part Details for MAX6334UR20D3+T by Analog Devices Inc
Results Overview of MAX6334UR20D3+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6334UR20D3+T Information
MAX6334UR20D3+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6334UR20D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6334UR20D3T
|
Mouser Electronics | Supervisory Circuits 3-Pin, Ultra-Low-Voltage, Low-Power P Reset Circuits RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | 3-Pin, Ultra-Low-Voltage, Low- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8500 / $6.2400 | Buy Now |
Part Details for MAX6334UR20D3+T
MAX6334UR20D3+T CAD Models
MAX6334UR20D3+T Part Data Attributes
|
MAX6334UR20D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6334UR20D3+T
Analog Devices Inc
3-Pin, Ultra-Low-Voltage, Low-Power µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6334UR20D3+T
This table gives cross-reference parts and alternative options found for MAX6334UR20D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6334UR20D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6334UR17D3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.7VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR17D3+T |
MAX6334UR25D1-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO3, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR25D1-T |
MAX6334UR21D2-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, CMOS, PDSO3, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR21D2-T |
MAX6334UR23D1-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO3, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR23D1-T |
MAX6334UR17D1+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.7VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR17D1+T |
MAX6334UR16D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, CMOS, PDSO3, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR16D3-T |
MAX6334UR24D1+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR24D1+T |
MAX6334UR23D2-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO3, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR23D2-T |
MAX6334UR16D3+T | Maxim Integrated Products | $3.8027 | Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | MAX6334UR20D3+T vs MAX6334UR16D3+T |
MAX6334UR17D3+ | Analog Devices Inc | Check for Price | 3-Pin, Ultra-Low-Voltage, Low-Power µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MAX6334UR20D3+T vs MAX6334UR17D3+ |
MAX6334UR20D3+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6334UR20D3+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long traces and wires, and keep the device away from noise sources.
-
The MAX6334UR20D3+T can handle input voltages up to 32V, but it's recommended to operate within the specified input voltage range of 4.5V to 28V for optimal performance and reliability.
-
The MAX6334UR20D3+T is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques such as heat sinks or thermal interfaces to keep the device within its recommended operating temperature range.
-
To troubleshoot issues with the MAX6334UR20D3+T, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for noise, oscillations, or other anomalies. Verify that the device is properly soldered and that the PCB layout is correct. Consult the datasheet and application notes for guidance on troubleshooting common issues.